
Fortress Interlocks ATLOK230230 technical specifications.
| Depth | 40mm |
| Length | 170.6mm |
| Operating Supply Voltage | 230V |
| Ratings | IP67 |
| Series | ATLOK |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks ATLOK230230 to view detailed technical specifications.
No datasheet is available for this part.
