Fortress Interlocks SS1-BLBP-A02022D024B technical specifications.
| Depth | 145mm |
| Length | 88.9mm |
| Throw Configuration | 4P |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks SS1-BLBP-A02022D024B to view detailed technical specifications.
No datasheet is available for this part.