
Fortress Interlocks SS1-CLIN-A02022D024B technical specifications.
| Depth | 75.2mm |
| Length | 144.5mm |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | SS1 |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks SS1-CLIN-A02022D024B to view detailed technical specifications.
No datasheet is available for this part.
