Datasheets.com
Datasheets.com
SHIELD RF REMOVBL .5 X 1 X .25"
Fotofab

DMP-0.5X1.0X0.25

SHIELD RF REMOVBL .5 X 1 X .25"

MountingSolder
Quick Jump:

Technical Specifications

Fotofab DMP-0.5X1.0X0.25 technical specifications.

General

Height
6.35mm
Lead Free
Lead Free
Length
0.5inch
Mount
Solder
Package Quantity
1
Packaging
Bulk
Width
12.7mm

Compliance

RoHS
Compliant

Datasheet

Fotofab DMP-0.5X1.0X0.25 Datasheet

Download the complete datasheet for Fotofab DMP-0.5X1.0X0.25 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.