
Fotomechanix FB2-100X160D technical specifications.
| Package/Case | 100 |
| Length | 160mm |
| Thickness | 1.6mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fotomechanix FB2-100X160D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
