
Fotomechanix FB2-200X600D technical specifications.
| Package/Case | 200 |
| Length | 600mm |
| Thickness | 1.6mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Fotomechanix FB2-200X600D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
