
Fotomechanix FB2-300X600S technical specifications.
| Package/Case | 300 |
| Length | 600mm |
| Thickness | 1.6mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Fotomechanix FB2-300X600S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
