
Fotomechanix FB2-305X457D technical specifications.
| Package/Case | 457 |
| Length | 457mm |
| Thickness | 1.6mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Fotomechanix FB2-305X457D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
