FOX Electronics 049LF-11.0592-2 technical specifications.
| Package/Case | Metal |
| Frequency | 11.0592MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Frequency | 11.0592 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 049LF-11.0592-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.