FOX Electronics 049LF-12-1 technical specifications.
| Package/Case | Metal |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 049LF-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.