FOX Electronics 049LF-80-1 technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 100ppm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 049LF-80-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.