FOX Electronics 092-2-31212 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 092-2-31212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.