FOX Electronics 117-80-32123 technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 80 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 117-80-32123 to view detailed technical specifications.
No datasheet is available for this part.