FOX Electronics 124-60-24005 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Unconfirmed |
Download the complete datasheet for FOX Electronics 124-60-24005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.