FOX Electronics 127-102.4-2 technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 102.4 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 127-102.4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.