
FOX Electronics 300-0.032768-52031 technical specifications.
| Capacitance | 6E-12F |
| Frequency | 32.768kHz |
| Load Capacitance | 6pF |
| Package Quantity | 1000 |
| Series | NC38 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics 300-0.032768-52031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
