FOX Electronics 300LF-0.032768-2 technical specifications.
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 300LF-0.032768-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.