FOX Electronics 419G-24-16 technical specifications.
| Package/Case | CSMD |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 70R |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 419G-24-16 to view detailed technical specifications.
No datasheet is available for this part.