FOX Electronics 445-35.328-10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 445-35.328-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.