FOX Electronics 509LF-0.032768-15 technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | -0.04ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 50kR |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 509LF-0.032768-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.