FOX Electronics 539-106.25-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 539-106.25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.