FOX Electronics 617-48-10 technical specifications.
| Package/Case | CSMD |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 617-48-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.