FOX Electronics 766-25-149 technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 766-25-149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.