FOX Electronics 766A-33.333-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 766A-33.333-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.