FOX Electronics 768-15.36-3 technical specifications.
| Package/Case | CSMD |
| Frequency | 15.36MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 768-15.36-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.