FOX Electronics 768-52.535-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 52.535MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 768-52.535-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.