FOX Electronics 768-81.36003-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 81.36003MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 768-81.36003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.