FOX Electronics 771-125-14 technical specifications.
| Package/Case | CSMD |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for FOX Electronics 771-125-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.