FOX Electronics 771B-160.3156-1 technical specifications.
| Package/Case | CSMD |
| Frequency | 160.3156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 771B-160.3156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.