FOX Electronics F1100E-4.605MHZ technical specifications.
| Package/Case | DIP |
| Frequency Stability | 100ppm |
| Height | 5.08mm |
| Length | 20.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Series | F1100E Series |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F1100E-4.605MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.