
FOX Electronics F230R-33.00MHz technical specifications.
| Frequency | 33MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | 781 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F230R-33.00MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
