FOX Electronics F3160-18.432MHZ technical specifications.
| Frequency | 1.8432MHz |
| Frequency Stability | 100ppm |
| Package Quantity | 1000 |
| Series | F3160 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F3160-18.432MHZ to view detailed technical specifications.
No datasheet is available for this part.