
FOX Electronics F33048MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 100ppm |
| Height | 1.2mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F33048MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
