FOX Electronics F3340-32.0000MHZ technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Series | F3345 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3340-32.0000MHZ to view detailed technical specifications.
No datasheet is available for this part.