FOX Electronics F3340R-11.0592 technical specifications.
| Package/Case | 0592 |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | F3340 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3340R-11.0592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.