FOX Electronics F335-22.00MHZ technical specifications.
| Frequency | 22MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Series | F335 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F335-22.00MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.