
The F335-24.576MHz crystal operates within a temperature range of -10°C to 70°C and requires a 3.3V supply voltage. It features a frequency stability of 50ppm and a load capacitance of 15pF. The crystal is packaged in tape and reel format and is suitable for surface mount technology applications.
FOX Electronics F335-24.576MHz technical specifications.
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | F330 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F335-24.576MHz to view detailed technical specifications.
No datasheet is available for this part.