FOX Electronics F3355R-45.00MHZ technical specifications.
| Frequency | 45MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 5V |
| Series | F3355 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3355R-45.00MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.