
FOX Electronics F338-22.000MHz technical specifications.
| Frequency | 22MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Series | F330 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F338-22.000MHz to view detailed technical specifications.
No datasheet is available for this part.