FOX Electronics F345FCE20.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Load | 15pF |
| Series | F345 Series |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F345FCE20.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.