FOX Electronics F4100-31.475330MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 31.47533MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100-31.475330MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.