The F4100R series oscillator operates at 10.000MHz with a frequency stability of 100ppm. It features a low load capacitance of 15pF and can be supplied with a voltage of 3.3V. The oscillator is available in a package quantity of 2000 units, packaged in tape and reel format. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
FOX Electronics F4100R-10.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1GHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100R-10.000 to view detailed technical specifications.
No datasheet is available for this part.
