
FOX Electronics F4100R-12.500000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.25GHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100R-12.500000 to view detailed technical specifications.
No datasheet is available for this part.
