FOX Electronics F410533.3333MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F410533.3333MHZ to view detailed technical specifications.
No datasheet is available for this part.