FOX Electronics F4106R-47.996928MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 47.996928MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4106R-47.996928MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.