FOX Electronics F4405-125.00MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 2.5V |
| Series | F4400 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F4405-125.00MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.