FOX Electronics F4600106.25MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 100ppm |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4600106.25MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.