
FOX Electronics F4606R-75.00MHz technical specifications.
| Frequency | 75MHz |
| Frequency Stability | 25ppm |
| Operating Supply Voltage | 3.3V |
| Series | F4600 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4606R-75.00MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.