FOX Electronics F530L25.0000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F530L25.0000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.