
FOX Electronics F5C2ELF-1600 technical specifications.
| Package/Case | DIP |
| Frequency | 16MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | F5C |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F5C2ELF-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.